- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- W33-S2N1Q-20
W33-S2N1Q-20
TE Connectivity / P&B Brand
Circuit Breaker, Thermal - Switch+Breaker - White - No Lamp
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Circuit Breaker, Thermal - Switch+Breaker - White - No Lamp
Search Keywords: W33S2N1Q20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:W33-S2N1Q-20
-
Alias/AKA:2-1393248-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Type:Thermal
-
Voltage Rating:250,50 VAC|VDC
-
Number of Poles:2
-
Current Rating:20 A
-
Terminal Design:Quick Connect/Solder
-
Operating Temperature:N/A
-
Mounting:Snap-In
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
117
Ships today, if you order in
MOQ for out of Stock Qty:
30
22 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
1
$164.44
5
$136.58
10
$127.00
30
$121.54
60
$88.56
90
$88.12
120 +
$87.68
Click for Quote
Log in
to unlock special pricing