- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- W28-XQ8B-3
W28-XQ8B-3
TE Connectivity / P&B Brand
Circuit Breaker Thermal 1Pole 3A 250VAC/32VDC
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Circuit Breaker Thermal 1Pole 3A 250VAC/32VDC
Search Keywords: W28XQ8B3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:W28-XQ8B-3
-
Alias/AKA:5-1393250-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Thermal
-
Voltage Rating:250,32 VAC|VDC
-
Number of Poles:1
-
Current Rating:3 A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,091
Can Ship immediately
Minimum Order Quantity:
46
Price (USD)
Qty
Unit Price
1
$1.28
25
$1.26
50
$1.23
100
$1.21
500
$1.18
1,000 +
$1.16
Click for Quote
Log in
to unlock special pricing