- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- W28-XQ1B-5
W28-XQ1B-5
TE Connectivity / P&B Brand
Circuit Breaker Thermal 1Pole 5A 250VAC/32VDC
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Circuit Breaker Thermal 1Pole 5A 250VAC/32VDC
Search Keywords: W28XQ1B5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:W28-XQ1B-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Thermal
-
Voltage Rating:250,32 VAC|VDC
-
Number of Poles:1
-
Current Rating:5 A
-
Terminal Design:Quick Connect
-
Operating Temperature:N/A
-
Mounting:Snap Fit To Panel
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
547
Can Ship immediately
Minimum Order Quantity:
22
Price (USD)
Qty
Unit Price
2
$61.49
5
$36.74
10
$17.32
25 +
$15.27
Click for Quote
Log in
to unlock special pricing