- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- W23-X1A1A-15
W23-X1A1A-15
TE Connectivity / P&B Brand
Circuit Breaker Thermal 1Pole 15A 250VAC/50VDC
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
Description
+
Circuit Breaker Thermal 1Pole 15A 250VAC/50VDC
Search Keywords: W23X1A1A15
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:W23-X1A1A-15
-
Alias/AKA:1-1423678-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Thermal
-
Voltage Rating:250,50 VAC|VDC
-
Number of Poles:1
-
Current Rating:15 A
-
Terminal Design:Screw
-
Operating Temperature:N/A
-
Mounting:Panel Mount
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
Minimum Order Quantity:
3
Price (USD)
Qty
Unit Price
3
$68.34
25
$67.32
50
$66.31
100
$35.11
150
$24.70
200 +
$24.20
Click for Quote
Log in
to unlock special pricing