- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- VF4-199F11
VF4-199F11
TE Connectivity / P&B Brand
Relay - 40A - 12VDC 90Ohms Coil.
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Relay - 40A - 12VDC 90Ohms Coil.
Search Keywords: VF4199F11
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:VF4-199F11
-
Alias/AKA:6-1393305-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$2.25
25
$2.20
50
$2.16
100
$2.12
500
$2.07
1,000 +
$2.03
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT