- Home ›
- All Products›
- Relays ›
- Relay Sockets & Accessories ›
- Relay Sockets & Accessories ›
- VC28-1003
VC28-1003
TE Connectivity / P&B Brand
Conn Relay Socket SKT 1 POS ST
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Conn Relay Socket SKT 1 POS ST
Product Highlights:
- PCB Socket
- VF28-3 Series, VF28-6 Series
- Number of Poles = 1
- Terminal Type = Quick-Connect
- Without Grounding Provision
Search Keywords: VC281003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:VC28-1003
-
Alias/AKA:1-1393310-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Relay Socket
-
Number of Contacts:1
-
Mounting:Cable Mount
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
301
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$11.12
5
$8.90
10 +
$7.75
Click for Quote
Log in
to unlock special pricing