- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- V42254B2202B640
V42254B2202B640
TE Connectivity / P&B Brand
The V42254B2202B640 is a 64-position, straight, Type B female backplane connector with solder termination.
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Tray Packaging
Certificate of Compliance Guarantee
Description
+
The V42254B2202B640 is a 64-position, straight, Type B female backplane connector with solder termination.
Product Highlights:
- Mating Type = Receptacle
- Number of Positions = 64
- PCB Mount Angle = Vertical
- Post Type = Solder Post
- Not Make First / Break Last
Search Keywords: V42254B2202B640
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:V42254B2202B640
-
Alias/AKA:1-1393641-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Type:DIN 41612
-
Gender:RCP
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:64
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
4,592
Can Ship immediately
Minimum Order Quantity:
40
Order Increment:
40
Price (USD)
Qty
Unit Price
40
$5.34
80
$5.22
120
$5.14
280
$5.00
520
$4.84
1,000
$4.52
2,520
$4.44
5,000 +
$4.34
Click for Quote
Log in
to unlock special pricing