- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- V23162A719B104
V23162A719B104
TE Connectivity / P&B Brand
Signal Relay 15VDC 2A DPDT(19x24x36.5)mm Plug-In
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Description
+
Signal Relay 15VDC 2A DPDT(19x24x36.5)mm Plug-In
Product Highlights:
- V23162/Cradle Relay N, Herm. Sealed Series
- DC Actuating System
- Input Voltage = 15 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 2 Amps.
Search Keywords: V23162A719B104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:V23162A719B104
-
Alias/AKA:3-1393818-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:15 V
-
Contact Arrangement:DPDT
-
Mounting:Connector
-
Operating Temperature:-40 to 70 °C
-
Dimension:30 x 24 x 19 mm
-
Termination Style:Solder
-
Coil Current:46.15 mA
-
Contact Form:2 Form C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$401.91
2
$394.33
4
$386.75
10
$379.16
50
$339.01
100
$285.49
250 +
$249.80
Click for Quote
Log in
to unlock special pricing