- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- V23154M726F106
V23154M726F106
TE Connectivity / P&B Brand
Signal Relay 48VDC 5A SPST-NO/SPST-NC(19x24x30)mm THT
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Description
+
Signal Relay 48VDC 5A SPST-NO/SPST-NC(19x24x30)mm THT
Search Keywords: V23154M726F106
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:V23154M726F106
-
Alias/AKA:4-1393810-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8466100110
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$116.05
3
$113.90
6
$111.76
11
$109.61
25
$107.46
50
$96.08
100
$80.91
250 +
$70.80
Click for Quote
Log in
to unlock special pricing