- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- V23154D716B110
V23154D716B110
TE Connectivity / P&B Brand
Signal Relay 10VDC 2A 4PDT(19x30x35.5)mm Plug-In
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Signal Relay 10VDC 2A 4PDT(19x30x35.5)mm Plug-In
Product Highlights:
- V23154/Cradle Relay N Series
- DC Actuating System
- Input Voltage = 10 VDC
- Contact Arrangement = 4 Form C, 4PDT, 4 C/O
- Contact Current Rating = 2 Amps.
Search Keywords: V23154D716B110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:V23154D716B110
-
Alias/AKA:4-1393808-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:10 V
-
Contact Arrangement:4PDT
-
Maximum Current Rating:2 A
-
Mounting:Connector
-
Operating Temperature:-40 to 70 °C
-
Dimension:30 x 30 x 19 mm
-
Termination Style:Solder
-
Coil Current:66.67 mA
-
Contact Form:4 Form C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
33
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$115.80
5
$109.26
10
$104.90
15
$100.82
25
$98.85
50 +
$87.27
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT