- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- V23154D712F104
V23154D712F104
TE Connectivity / P&B Brand
Power Relay 5VAC 5A SPDT(30x19x30)mm Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Description
+
Power Relay 5VAC 5A SPDT(30x19x30)mm Screw Mount
Search Keywords: V23154D712F104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:V23154D712F104
-
Alias/AKA:3-1393808-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8466100110
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:N/A
-
AC Coil Voltage:5 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:SPDT
-
Mounting:Screw Mount
-
Termination Style:Solder/Plug-In
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 70 °C
-
Coil Resistance:58 Ohm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$119.63
3
$117.41
6
$115.20
11
$112.99
20
$110.76
50
$99.04
100
$83.41
250 +
$72.97
Click for Quote
Log in
to unlock special pricing