- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- V23154D704F104
V23154D704F104
TE Connectivity / P&B Brand
Power Relay 72VDC 5A DPDT(19x30x30)mm THT
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Description
+
Power Relay 72VDC 5A DPDT(19x30x30)mm THT
Product Highlights:
- V23154/Cradle Relay N Series
- DC Actuating System
- Input Voltage = 72 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 5 A
Search Keywords: V23154D704F104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:V23154D704F104
-
Alias/AKA:1-1393808-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:N/A
-
AC Coil Voltage:N/A
-
DC Coil Voltage:72 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:5 A
-
Mounting:Through Hole
-
Termination Style:Solder/Plug-In
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 70 °C
-
Coil Resistance:7.6 KOhm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$135.46
3
$132.95
5
$130.45
10
$127.93
20
$125.42
50
$112.14
100
$94.43
250 +
$82.63
Click for Quote
Log in
to unlock special pricing