- Home ›
- All Products›
- V23154C720F106
V23154C720F106
TE Connectivity / P&B Brand
Electromechanical Relay 19VDC 530Ohm 5A SPST-NO/SPST-NC (19x24x35.5)mm Plug-In Signal Relay
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Description
+
Electromechanical Relay 19VDC 530Ohm 5A SPST-NO/SPST-NC (19x24x35.5)mm Plug-In Signal Relay
Product Highlights:
- V23154/Cradle Relay N Series
- DC Actuating System
- Input Voltage = 20 VDC
- Contact Arrangement = 1 Form A & 1 Form B, DPST-NC/NO, 1 N/C & 1 N/O
- Contact Current Rating = 5 Amps.
Search Keywords: V23154C720F106
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:V23154C720F106
-
Alias/AKA:8-1393806-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$106.52
3
$104.56
6
$102.58
12
$100.61
20
$98.63
50
$88.19
100
$74.27
250 +
$64.99
Click for Quote
Log in
to unlock special pricing