- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- V23148-B0005-A101
V23148-B0005-A101
TE Connectivity / P&B Brand
Power Relay 12VDC 7A SPDT(21.2x16.2x14.9)mm THT
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Power Relay 12VDC 7A SPDT(21.2x16.2x14.9)mm THT
Product Highlights:
- U/UB Series
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
- Contact Current Rating = 7 Amps.
- Bistable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords: V23148B0005A101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:V23148-B0005-A101
-
Alias/AKA:1393204-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:SI
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Relay Construction:Latching Single Coil
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPDT
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-25 to 70 °C
-
Coil Resistance:119 Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
163
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
39 Weeks
can ship
2/2/27
Price (USD)
Qty
Unit Price
5
$32.77
25
$32.69
50
$32.61
100
$32.53
200
$17.22
300
$12.12
400 +
$11.87
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments