- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- V23148A105A101
V23148A105A101
TE Connectivity / P&B Brand
Power Relay 12VDC 12A SPDT(21.2x16.2x14.9)mm THT
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Power Relay 12VDC 12A SPDT(21.2x16.2x14.9)mm THT
Search Keywords: V23148A105A101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:V23148A105A101
-
Alias/AKA:2-1393203-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPDT
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-25 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Ships today, if you order in
You may purchase all in-stock quantity of 12
Stock lot only:
12
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$14.256
15
$12.960
50
$12.930
100
$12.900
200
$12.860
400
$6.810
600
$4.790
800 +
$4.700
Click for Quote
Log in
to unlock special pricing