- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- V23079F1101B301
V23079F1101B301
TE Connectivity / P&B Brand
Signal Relay - 2 form C - Bistable, 1 coil - Contacts: AgNi +Au, 2A 250VAC - Coil: 5VDC, 357 ohm - PCB Thru Hole
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Signal Relay - 2 form C - Bistable, 1 coil - Contacts: AgNi +Au, 2A 250VAC - Coil: 5VDC, 357 ohm - PCB Thru Hole
Product Highlights:
- V23079 / P2 Relay Series
- DC Actuating System
- Input Voltage = 5 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 2 Amps.
Search Keywords: V23079F1101B301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:V23079F1101B301
-
Alias/AKA:7-1393788-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
400 -
Relay Construction:Latching Single Coil
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:2 A
-
Mounting:Surface Mount
-
Operating Temperature:-40 to 85 °C
-
Dimension:14.5 x 10.4 x 9.4 mm
-
Termination Style:Gull Wing
-
Coil Current:14.01 mA
-
Contact Form:2 Form C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
44 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
500
$6.80
1,000
$3.60
1,500
$2.53
2,000 +
$2.48
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments