- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- V23079A2002B301
V23079A2002B301
TE Connectivity / P&B Brand
Signal Relay - 2 form C - Monostable - Contacts: AgNi +Au, 2A 250VAC - Coil: 6VDC, 257 ohm - PCB Thru Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Signal Relay - 2 form C - Monostable - Contacts: AgNi +Au, 2A 250VAC - Coil: 6VDC, 257 ohm - PCB Thru Hole
Product Highlights:
- V23079 / P2 Relay Series
- DC Actuating System
- Input Voltage = 6 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 2 A
Search Keywords: V23079A2002B301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:V23079A2002B301
-
Alias/AKA:3-1393789-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
Order Increment:
50
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
500
$4.45
1,000
$2.36
1,500
$1.66
2,000 +
$1.63
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Older Equivalent