- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- V23076A3001D142
V23076A3001D142
TE Connectivity / P&B Brand
Automotive Relay - SPST-NO - Contacts: AgSnO2, 30A 12VDC - Coil: 12VDC, 90 ohm - PCB - Sealed
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Automotive Relay - SPST-NO - Contacts: AgSnO2, 30A 12VDC - Coil: 12VDC, 90 ohm - PCB - Sealed
Search Keywords: V23076A3001D142
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:V23076A3001D142
-
Alias/AKA:1-1393277-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
525 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPST-NO
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
132
26 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
132
$5.69
263
$3.52
394
$2.79
525 +
$2.73
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments