- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- V23061-B1007-X8
V23061-B1007-X8
TE Connectivity / P&B Brand
Miniature PCB Relay - Contacts: 1 form C contact (1 CO), 8A - Coil: 24VDC, 2270 ohm - Thru Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Miniature PCB Relay - Contacts: 1 form C contact (1 CO), 8A - Coil: 24VDC, 2270 ohm - Thru Hole
Search Keywords: V23061B1007X8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:V23061-B1007-X8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:15 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 85 °C
-
Coil Resistance:1.455 KOhm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
140
Order Increment:
20
25 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
140
$8.76
260
$5.39
380
$4.27
500 +
$4.18
Click for Quote
Log in
to unlock special pricing