- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- V23061A1007A402
V23061A1007A402
TE Connectivity / P&B Brand
Miniature PCB Relay - Contacts: 1 form A contact (1 NO), 8A - Coil: 24VDC, 2270 ohm - Thru Hole
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Miniature PCB Relay - Contacts: 1 form A contact (1 NO), 8A - Coil: 24VDC, 2270 ohm - Thru Hole
Product Highlights:
- MSR Series
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
- Contact Current Rating = 8 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords: V23061A1007A402
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:V23061A1007A402
-
Alias/AKA:4-1393222-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:SPST-NO
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 85 °C
-
Coil Resistance:2.27 KOhm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Buy all 1 in-stock or the regular minimum order quantity of 20
Stock lot only:
1
Minimum Order Quantity:
20
Order Increment:
20
Price (USD)
Qty
Unit Price
1
$6.402
20
$5.820
40
$5.530
80
$5.250
160
$4.990
260
$4.740
500
$2.920
760
$2.310
1,000 +
$2.260
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT