- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- V23054D1021F104
V23054D1021F104
TE Connectivity / P&B Brand
Signal Relay - 2 form C, 2 CO - Contacts: 5A - Coil: 32VDC, 1050 ohms - Dust protected - Plug-In
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Description
+
Signal Relay - 2 form C, 2 CO - Contacts: 5A - Coil: 32VDC, 1050 ohms - Dust protected - Plug-In
Search Keywords: V23054D1021F104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:V23054D1021F104
-
Alias/AKA:9-1393812-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$166.54
2
$163.46
4
$160.37
8
$157.28
20
$154.20
50
$137.88
100
$116.12
250 +
$101.60
Click for Quote
Log in
to unlock special pricing