- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- V23050A1005A533
V23050A1005A533
TE Connectivity / P&B Brand
General Purpose Relay - 3 form A + 3 form B, 3 NO + 3 NC - Contacts: AgSnO2 6A 250VAC - Coil: 5VDC@240mA - Thru Hole
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
General Purpose Relay - 3 form A + 3 form B, 3 NO + 3 NC - Contacts: AgSnO2 6A 250VAC - Coil: 5VDC@240mA - Thru Hole
Search Keywords: V23050A1005A533
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:V23050A1005A533
-
Alias/AKA:8-1415017-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490055
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
29 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
63
$75.82
125
$40.34
188
$27.67
250 +
$27.11
Click for Quote
Log in
to unlock special pricing