- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- V23042A2303B101
V23042A2303B101
TE Connectivity / P&B Brand
PCB Relay - DPDT - 2A - Coil: 12VDC@ 16.7mA, Monostable - Thru Hole
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
PCB Relay - DPDT - 2A - Coil: 12VDC@ 16.7mA, Monostable - Thru Hole
Search Keywords: V23042A2303B101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:V23042A2303B101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:N/A
-
AC Coil Voltage:N/A
-
DC Coil Voltage:N/A
-
Contact Arrangement:N/A
-
Maximum Current Rating:N/A
-
Mounting:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
-
Termination Style:N/A
-
Coil Current:N/A
-
Contact Form:N/A
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.