- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- V23009A6A52
V23009A6A52
TE Connectivity / P&B Brand
Plug-In Power Relay - DPDT - 15A - Coil: 12VDC, 85 ohm
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Description
+
Plug-In Power Relay - DPDT - 15A - Coil: 12VDC, 85 ohm
Search Keywords: V23009A6A52
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:V23009A6A52
-
Alias/AKA:4-1393800-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$204.96
2
$201.18
4
$197.38
7
$193.58
40
$189.78
50
$169.70
100
$142.90
250 +
$125.04
Click for Quote
Log in
to unlock special pricing