- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- T9AS5L22-12
T9AS5L22-12
TE Connectivity / P&B Brand
Power Relay 12VDC 20(NO)/10(NC)A SPDT(32.51mm 27.43mm 27.94mm) THT
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay 12VDC 20(NO)/10(NC)A SPDT(32.51mm 27.43mm 27.94mm) THT
Product Highlights:
- Relay Type = Power PCB/Panel Mount Relay
- Relay Style = PCB
- T9A Series
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
- Contact Current Rating = 30 A
Search Keywords: T9AS5L2212
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:T9AS5L22-12
-
Alias/AKA:2-1393212-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPDT
-
Mounting:Through Hole
-
Termination Style:Quick Connect & PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-55 to 85 °C
-
Coil Resistance:155 Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
98,848
Ships today, if you order in
Minimum Order Quantity:
5
18 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
5
$5.93
25
$5.29
50
$5.28
100
$5.18
250
$4.97
500
$4.96
1,000
$4.91
2,500 +
$4.81
Click for Quote
Log in
to unlock special pricing