- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- T9AS5D12-110
T9AS5D12-110
TE Connectivity / P&B Brand
Power Relay 110VDC 20(NO)/10(NC)A SPDT(32.51mm 27.43mm 20.4mm) THT
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay 110VDC 20(NO)/10(NC)A SPDT(32.51mm 27.43mm 20.4mm) THT
Product Highlights:
- T9A Series
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
- Contact Current Rating = 30 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords: T9AS5D12110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:T9AS5D12-110
-
Alias/AKA:3-1393210-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:110 V
-
Contact Arrangement:SPDT
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-55 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
743
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
18 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
5
$15.69
50
$15.65
100
$15.61
250
$15.57
500
$8.24
750
$5.80
1,000 +
$5.69
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments