- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- T84S17D214-48
T84S17D214-48
TE Connectivity / P&B Brand
Electromechanical Relay 4PDT 2A 48VDC 6.4KOhm Through Hole
Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Electromechanical Relay 4PDT 2A 48VDC 6.4KOhm Through Hole
Search Keywords: T84S17D21448
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:T84S17D214-48
-
Alias/AKA:1393791-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
786
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$43.00
10
$39.00
25
$35.00
50
$31.00
100
$28.00
250 +
$26.00
Click for Quote
Log in
to unlock special pricing