- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- SSRT-120A10
SSRT-120A10
TE Connectivity / P&B Brand
Relay SSR 10mA 280V AC-IN 10A 140V AC-OUT 4-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Relay SSR 10mA 280V AC-IN 10A 140V AC-OUT 4-Pin
Search Keywords: SSRT120A10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:SSRT-120A10
-
Alias/AKA:3-1393030-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541409500
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$109.14
5
$92.01
10 +
$85.93
Click for Quote
Log in
to unlock special pricing