- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- SSRMP-240D25
SSRMP-240D25
TE Connectivity / P&B Brand
Solid State Relay - SPST-NO (1 Form A) - 4 to 32VDC Input - 25A, 24 to 280V Load - Hockey Puck - Quick Connect 0.250" (6.3mm) ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Solid State Relay - SPST-NO (1 Form A) - 4 to 32VDC Input - 25A, 24 to 280V Load - Hockey Puck - Quick Connect 0.250" (6.3mm) - Chassis Mount.
Search Keywords: SSRMP240D25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:SSRMP-240D25
-
Alias/AKA:2323802-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
125
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
63
$50.76
125
$27.09
188
$19.01
250 +
$18.63
Click for Quote
Log in
to unlock special pricing