- Home ›
- All Products›
- SSR-480D25R
SSR-480D25R
TE Connectivity / P&B Brand
SSR SRS,PANEL MNT,25A,480V AC,R-DC I/P
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SSR SRS,PANEL MNT,25A,480V AC,R-DC I/P
Search Keywords: SSR480D25R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:SSR-480D25R
-
Alias/AKA:8-1393030-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Relay Housing Style:Hockey Puck
-
Power Relay Type:Solid State
-
Dimensions (L x W x H) (Approximate):1.772 x 2.276 x 1.437 in, 45 x 57.8 x 36.5 mm
-
Relay Termination Type:Screws
-
Contact Arrangement:1 Form A (SPST-NO)
-
Output Current (Min):.1 A
-
Output Voltage Rating (AC Relays):48 – 660 Vrms
-
Operating Temperature Range:-30 – 80 °C
-
Output Switching:Random
-
Housing Style:Hockey Puck
-
Product Weight:98 g, 3.45 oz
-
Switch Arrangement:1 Form A (SPST-NO)
-
Output Voltage (Max):660 V
-
Input Voltage:3 – 32 VDC
-
R-Switch & slimSSR Relays:No
-
Output Current Rating:.1 – 25 Ar ms
-
Input Voltage Typical:3 – 32 VDC
-
Coupling:Optical
-
Weight:98 g, 3.45 oz
-
Case Color:Black
-
Relay Mounting Type:Chassis Mount
-
Output Type:AC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
18 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
13
$85.58
25
$54.77
38
$42.79
50 +
$41.93
Click for Quote
Log in
to unlock special pricing