TE Connectivity / P&B Brand
RYA32012
Power Relay 12VDC 8A SPST-NO(28.5mm 10.1mm 12.3mm) THT
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Power Relay 12VDC 8A SPST-NO(28.5mm 10.1mm 12.3mm) THT
Search Keywords: RYA32012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:RYA32012
-
Alias/AKA:1-1393224-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPST-NO
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 70 °C
-
Coil Resistance:627 Ohm
Product Guides
+
Frequently Asked Questions
Is RYA32012 RoHS compliant?
Yes, RYA32012 is RoHS compliant.
What is the lead time for RYA32012?
The standard lead time for RYA32012 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Ships today, if you order in
You may purchase all in-stock quantity of 9
Stock lot only:
9
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
1000
Order Increment:
20
26 Weeks
can ship
3/11/27