RTT3TF24
TE Connectivity / P&B Brand
Power Relay 24VDC 16A SPST-NO(30mm 13.7mm 23.6mm) THT
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Power Relay 24VDC 16A SPST-NO(30mm 13.7mm 23.6mm) THT
Search Keywords: RTT3TF24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:RTT3TF24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Latching Double Coil
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:SPST-NO
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:Yes
-
Led Indicator:No
-
Operating Temperature:-40 to 105 °C
-
Coil Resistance:886 Ohm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
96
Can Ship immediately
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$11.08
30
$10.87
60
$10.67
150
$10.46
300
$10.25
500
$7.63
2,500 +
$5.84
Click for Quote
Log in
to unlock special pricing