Image is representational - see manufacturer specifications

TE Connectivity / P&B Brand Authorized Distributor

RTB74005

Power Relay 5VDC 10A SPDT(29x12.7x15.7)mm THT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Power Relay 5VDC 10A SPDT(29x12.7x15.7)mm THT
Product Highlights:
  • Relay Type = Power PCB Relay
  • Relay Style = PCB
  • RT1 sensitive Series
  • Contact Arrangement = 1 Form C, SPDT, 1 C/O
  • Contact Current Rating = 10 A
Search Keywords: RTB74005
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / P&B Brand
Part No: RTB74005
Alias/AKA: 4-1393238-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410020
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Relay Construction: Non-Latching
DC Coil Voltage: 5 V
Contact Arrangement: SPDT
Maximum Current Rating: 15 A
Mounting: Through Hole
Termination Style: PC Pin
Push to Test Button: No
Led Indicator: No
Operating Temperature: -40 to 85 °C
Coil Resistance: 100 Ohm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RTB74005 RoHS compliant?
Yes, RTB74005 is RoHS compliant.
What is the lead time for RTB74005?
The standard lead time for RTB74005 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,163
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
375
16 Weeks can ship 3/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$6.41
100
$5.52
250
$5.36
375
$5.15
750
$4.98
1,125
$4.89
1,500 +
$4.88
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!