- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Relay Interface Modules ›
- RT4S5LC4
RT4S5LC4
TE Connectivity / P&B Brand
Power Relay 24VDC 8A DPDT(77x15.8x69)mm DIN Rail
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Power Relay 24VDC 8A DPDT(77x15.8x69)mm DIN Rail
Search Keywords: RT4S5LC4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:RT4S5LC4
-
Alias/AKA:1415074-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
AC Coil Voltage:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
37 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
10
$11.51
30
$11.06
50
$11.03
100
$10.82
250
$10.61
500
$9.70
1,000 +
$9.49
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments