- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- RT424024IN
RT424024IN
TE Connectivity / P&B Brand
Power Relay 24Vdc 8A |Potter&brumfield Te Connectivity RT424024IN
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay 24Vdc 8A |Potter&brumfield Te Connectivity RT424024IN
Search Keywords: RT424024IN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:RT424024IN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$11.65
10
$9.10
25
$7.92
50 +
$7.72
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments