RP441024
TE Connectivity / P&B Brand
Power Relay 24VDC 8A DPST-NO(29x12.6x25.5)mm THT
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
Power Relay 24VDC 8A DPST-NO(29x12.6x25.5)mm THT
Product Highlights:
- RPII/2 Series
- Contact Arrangement = 2 Form A, DPST-NO, 2 N/O
- Contact Current Rating = 8 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords: RP441024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:RP441024
-
Alias/AKA:8-1393234-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:DPST-NO
-
Maximum Current Rating:14 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 70 °C
-
Coil Resistance:1.1 KOhm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
159
Can Ship immediately
You may purchase all in-stock quantity of 159
Stock lot only:
159
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
1000
32 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1
$26.004
1,000 +
$23.640
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments