RP441012
TE Connectivity / P&B Brand
Power Relay 12VDC 8A DPST-NO(29x12.6x25.5)mm THT
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
Power Relay 12VDC 8A DPST-NO(29x12.6x25.5)mm THT
Product Highlights:
- Relay Type = Power PCB Relay
- Relay Style = PCB
- RPII/2 Series
- Contact Arrangement = 2 Form A, DPST-NO, 2 N/O
- Contact Current Rating = 8 Amps.
Search Keywords: RP441012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:RP441012
-
Alias/AKA:3-1393235-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:DPST-NO
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 70 °C
-
Coil Resistance:270 Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
600
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
36 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
5
$34.56
25
$34.47
50
$34.38
125
$34.30
250
$18.16
375
$12.78
500 +
$12.53
Click for Quote
Log in
to unlock special pricing