RP420A24
TE Connectivity / P&B Brand
Power Relay 8A DPDT THT
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Power Relay 8A DPDT THT
Search Keywords: RP420A24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:RP420A24
-
Alias/AKA:5-1393234-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:N/A
-
AC Coil Voltage:N/A
-
DC Coil Voltage:N/A
-
Contact Arrangement:N/A
-
Maximum Current Rating:N/A
-
Mounting:N/A
-
Termination Style:N/A
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:N/A
-
Coil Resistance:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,236
Can Ship immediately
Minimum Order Quantity:
7
Price (USD)
Qty
Unit Price
7
$9.11
50
$8.56
100
$8.44
250
$7.89
500
$7.49
1,000 +
$7.37
Click for Quote
Log in
to unlock special pricing