- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- RP3SL012
RP3SL012
TE Connectivity / P&B Brand
Power Relay 12VDC 25A SPST-NO(29x12.6x25.5)mm THT
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Power Relay 12VDC 25A SPST-NO(29x12.6x25.5)mm THT
Product Highlights:
- RP3SL Series
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
- Contact Current Rating = 16 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords: RP3SL012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:RP3SL012
-
Alias/AKA:1393230-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPST-NO
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
977
Ships today, if you order in
26 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
1
$32.55
5
$24.40
20
$23.45
40
$23.22
60
$23.16
100
$23.10
260 +
$23.05
Click for Quote
Log in
to unlock special pricing