- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- RM232615
RM232615
TE Connectivity / P&B Brand
Electromechanical Relay 115VAC 2KOhm 40A DPDT (38.5x35.5x56.2)mm Plug-In Power Relay
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 115VAC 2KOhm 40A DPDT (38.5x35.5x56.2)mm Plug-In Power Relay
Product Highlights:
- RM2/3/7 Series
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 16 Amps.
- Monostable Coil Magnetic System
- Input Voltage = 115 VAC
Search Keywords: RM232615
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:RM232615
-
Alias/AKA:4-1393146-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Relay Construction:Non-Latching
-
AC Coil Voltage:115 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:DPDT
-
Maximum Current Rating:40 A
-
Mounting:Connector
-
Termination Style:Quick Connect
-
Push to Test Button:Yes
-
Led Indicator:No
-
Operating Temperature:-45 to 55 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$11.09
25
$10.54
50
$10.29
100
$10.07
250
$9.87
500
$8.43
1,000 +
$8.31
Click for Quote
Log in
to unlock special pricing