- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- REL34012
REL34012
TE Connectivity / P&B Brand
Power Relay 12VDC 5A SPST(20.7mm 10.7mm 12mm) THT
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Power Relay 12VDC 5A SPST(20.7mm 10.7mm 12mm) THT
Search Keywords: REL34012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:REL34012
-
Alias/AKA:3-1415535-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPST
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2125
Order Increment:
25
26 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
2,125
$3.35
4,250
$1.77
6,375
$1.22
8,500 +
$1.19
Click for Quote
Log in
to unlock special pricing