- Home ›
- All Products›
- R10A-E3X6-V90
R10A-E3X6-V90
TE Connectivity / P&B Brand
R10A-E3X6-V90=RELAY 6A AGCDO 12VDC
Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
R10A-E3X6-V90=RELAY 6A AGCDO 12VDC
Search Keywords: R10AE3X6V90
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:R10A-E3X6-V90
-
Alias/AKA:9-1423983-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
54 Weeks
can ship
6/14/27
Price (USD)
Qty
Unit Price
63
$149.65
125
$77.05
188
$52.31
250 +
$51.26
Click for Quote
Log in
to unlock special pricing