- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- PT370S15
PT370S15
TE Connectivity / P&B Brand
Electromechanical Relay 115VAC 4.845KOhm 20A 3PDT(28x22.5x35)mm Plug-In Industrial Relay
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Electromechanical Relay 115VAC 4.845KOhm 20A 3PDT(28x22.5x35)mm Plug-In Industrial Relay
Search Keywords: PT370S15
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:PT370S15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490055
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Relay Construction:Non-Latching10725
-
AC Coil Voltage:115 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:3PDT10703
-
Mounting:Through Hole10716
-
Termination Style:Quick Connect10727
-
Push to Test Button:Yes10724
-
Led Indicator:Yes10708
-
Operating Temperature:-40 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
192
Can Ship immediately
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$19.87
10
$12.17
50
$10.88
90 +
$9.88
Click for Quote
Log in
to unlock special pricing