Available Replacements
가능한 대체품
Image is representational - see manufacturer specifications

TE Connectivity / P&B Brand Authorized Distributor

PRD-5DY0-24

Power Relay 24VDC 25A SPDT(63.3x63.75x57.9)mm Chassis Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Power Relay 24VDC 25A SPDT(63.3x63.75x57.9)mm Chassis Mount
Product Highlights:
  • PRD Series
  • Contact Arrangement = 1 Form C, SPDT, 1 C/O
  • Contact Current Rating = 25 Amps.
  • Monostable Coil Magnetic System
  • Without Coil Suppression Diode
Search Keywords: PRD5DY024
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / P&B Brand
Part No: PRD-5DY0-24
Alias/AKA: 1-1393128-7
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490075
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Relay Construction: Non-Latching
DC Coil Voltage: 24 V
Contact Arrangement: SPDT
Termination Style: Screw Terminal
Push to Test Button: No
Led Indicator: No
Operating Temperature: -55 to 80 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces PRD-5DY0-24?
The recommended replacement for PRD-5DY0-24 is PRD-5DG0-24 from TE Connectivity / P&B Brand, available from OnlineComponents.com.
Is PRD-5DY0-24 RoHS compliant?
Yes, PRD-5DY0-24 is RoHS compliant.
What is the lead time for PRD-5DY0-24?
The standard lead time for PRD-5DY0-24 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 81
Ships today, if you order in
19 Weeks can ship 4/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$72.28
5
$64.49
20
$59.89
40
$57.42
60
$55.89
100
$48.44
260 +
$47.80
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!