- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- PRD-11DG0-48
PRD-11DG0-48
TE Connectivity / P&B Brand
Power Relay 48VDC 30A DPDT(85.73x63.8x63.5)mm
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
Description
+
Power Relay 48VDC 30A DPDT(85.73x63.8x63.5)mm
Search Keywords: PRD11DG048
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:PRD-11DG0-48
-
Alias/AKA:3-1393127-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:48 V
-
Contact Arrangement:DPDT
-
Mounting:N/A
-
Termination Style:Screw Terminal
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-55 to 80 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$117.24
5
$106.48
10
$101.45
15
$94.03
25
$92.63
50 +
$91.24
Click for Quote
Log in
to unlock special pricing