- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- PRD-11AN0-120
PRD-11AN0-120
TE Connectivity / P&B Brand
Power Relay - Open Style - 2 form C (2 CO) - 120VAC Coil - 25A Contact Rating - 600VAC/125VDC Switching - Screw Termination - ...
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Power Relay - Open Style - 2 form C (2 CO) - 120VAC Coil - 25A Contact Rating - 600VAC/125VDC Switching - Screw Termination - Chassis Mount.
Product Highlights:
- PRD Series
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 30 Amps.
- Monostable Coil Magnetic System
- Input Voltage = 120 VAC
Search Keywords: PRD11AN0120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:PRD-11AN0-120
-
Alias/AKA:2-1393127-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Relay Construction:Non-Latching
-
AC Coil Voltage:120 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:DPDT
-
Mounting:N/A
-
Termination Style:Screw Terminal
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-55 to 45 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
149
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$110.82
5
$106.54
10
$104.26
20
$102.17
40
$100.64
60 +
$99.13
Click for Quote
Log in
to unlock special pricing