- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- PM-1006-2
PM-1006-2
TE Connectivity / P&B Brand
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Search Keywords: PM10062
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:PM-1006-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$101.99
5
$99.95
10
$97.95
25 +
$95.99
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Power Relay 120VAC 25A 4PDT(86.21x67.49x69.06)mm
In Stock:
67
Minimum Order:
1