- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- PBC-032A2E7
TE Connectivity / P&B Brand
PBC-032A2E7
Electromechanical Relay 48VAC 50A 3PST-NO-DM/SPST-NC (86x59x102)mm DIN Rail Contactor Relay
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:PBC-032A2E7
-
Alias/AKA:4-1672273-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Current Rating:50 A
-
Contact Arrangement:3PST-NO-DM,SPST-NC
-
DC Coil Voltage:N/A
-
AC Coil Voltage:48 V
-
Maximum DC Voltage Rating:N/A
-
Maximum AC Voltage Rating:690 V
-
Termination Style:Screw Terminal
-
Led Indicator:No
-
Mounting:DIN Rail
-
This product is discontinued, but still in stock.