- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- P40P47A13P1-240
P40P47A13P1-240
TE Connectivity / P&B Brand
Electromechanical Contactor 240VAC 40A 4PST-NO-DM(96.52x91.44x86.87)mm Flange Contactor Relay
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Description
+
Electromechanical Contactor 240VAC 40A 4PST-NO-DM(96.52x91.44x86.87)mm Flange Contactor Relay
Product Highlights:
- Contactor Type = Definite Purpose
- P40 Series
- AC Actuating System
- 4 Poles
- Contact Arrangement = 4 Form X, 4PST-NO-DM
Search Keywords: P40P47A13P1240
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:P40P47A13P1-240
-
Alias/AKA:8-1393132-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Current Rating:40 A
-
Contact Arrangement:4PST-NO-DM
-
DC Coil Voltage:N/A
-
AC Coil Voltage:240 V
-
Maximum DC Voltage Rating:N/A
-
Maximum AC Voltage Rating:600 V
-
Termination Style:Screw Terminal / Quick Connect
-
Led Indicator:No
-
Mounting:Flange Mount
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$240.08
3
$230.07
5
$220.87
25
$212.03
74 +
$203.20
Click for Quote
Log in
to unlock special pricing