- Home ›
- All Products›
- OZ-SS-106LM1,200
OZ-SS-106LM1,200
TE Connectivity / P&B Brand
Industrial Relays (General Purpose)
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Industrial Relays (General Purpose)
Product Highlights:
- Relay Type = Miniature Power PCB Relay
- Relay Style = PCB
- OZ Series
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
- Contact Current Rating = 16 A
Search Keywords: OZSS106LM1200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:OZ-SS-106LM1,200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
Order Increment:
20
19 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
500
$3.21
1,000
$1.97
1,500
$1.56
2,000 +
$1.53
Click for Quote
Log in
to unlock special pricing